50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23AR50KLFTR

DigiKey Part Number
987-1011-2-ND - Tape & Reel (TR)
987-1011-1-ND - Cut Tape (CT)
987-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23AR50KLFTR
Description
TRIMMER 50K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
23AR50KLFTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
10kr.8.58400kr.85.84
25kr.7.98080kr.199.52
50kr.7.54880kr.377.44
100kr.7.13670kr.713.67
250kr.6.62472kr.1,656.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.26038kr.3,130.19
1.000kr.5.91476kr.5,914.76
1.500kr.5.72116kr.8,581.74
2.500kr.5.48582kr.13,714.55
3.500kr.5.33595kr.18,675.83
5.000kr.5.18141kr.25,907.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.29000
Unit Price with VAT:kr.12.86250