
22AR2KLFTR | |
|---|---|
DigiKey Part Number | 987-1816-2-ND - Tape & Reel (TR) 987-1816-1-ND - Cut Tape (CT) 987-1816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR2KLFTR |
Description | TRIMMER 2K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR2KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 10 | kr.11.76700 | kr.117.67 |
| 25 | kr.10.93360 | kr.273.34 |
| 50 | kr.10.33940 | kr.516.97 |
| 100 | kr.9.77490 | kr.977.49 |
| 250 | kr.9.07220 | kr.2,268.05 |
| 500 | kr.8.57210 | kr.4,286.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.09826 | kr.8,098.26 |
| 2.000 | kr.7.64958 | kr.15,299.16 |
| 3.000 | kr.7.39834 | kr.22,195.02 |
| 5.000 | kr.7.09319 | kr.35,465.95 |
| 7.000 | kr.6.89900 | kr.48,293.00 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |

