
22AR100KLFTR | |
|---|---|
DigiKey Part Number | 987-1003-2-ND - Tape & Reel (TR) 987-1003-1-ND - Cut Tape (CT) 987-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22AR100KLFTR |
Description | TRIMMER 100K OHM 0.125W J LEAD |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 22AR100KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.80000 | kr.12.80 |
| 10 | kr.10.67400 | kr.106.74 |
| 25 | kr.9.91760 | kr.247.94 |
| 50 | kr.9.37760 | kr.468.88 |
| 100 | kr.8.86630 | kr.886.63 |
| 250 | kr.8.22912 | kr.2,057.28 |
| 500 | kr.7.77568 | kr.3,887.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.34608 | kr.7,346.08 |
| 2.000 | kr.6.93916 | kr.13,878.32 |
| 3.000 | kr.6.71131 | kr.20,133.93 |
| 5.000 | kr.6.43460 | kr.32,173.00 |
| 7.000 | kr.6.25848 | kr.43,809.36 |
| 10.000 | kr.6.07692 | kr.60,769.20 |
| Unit Price without VAT: | kr.12.80000 |
|---|---|
| Unit Price with VAT: | kr.16.00000 |






