
TZ3525AOAR83 | |
---|---|
DigiKey Part Number | 4606-TZ3525AOAR83TR-ND - Tape & Reel (TR) 4606-TZ3525AOAR83CT-ND - Cut Tape (CT) 4606-TZ3525AOAR83DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3525AOAR83 |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz -4ppm, +8ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | -12ppm, +10ppm | |
Frequency Tolerance | -4ppm, +8ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.25x1.05) | |
Size / Dimension | 0.049" L x 0.041" W (1.25mm x 1.05mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.40000 | kr.38.40 |
10 | kr.33.36300 | kr.333.63 |
25 | kr.31.55200 | kr.788.80 |
50 | kr.30.24900 | kr.1,512.45 |
100 | kr.29.37600 | kr.2,937.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.24.00000 | kr.72,000.00 |
Unit Price without VAT: | kr.38.40000 |
---|---|
Unit Price with VAT: | kr.48.00000 |