
TZ3375D | |
|---|---|
DigiKey Part Number | 4606-TZ3375DTR-ND - Tape & Reel (TR) 4606-TZ3375DCT-ND - Cut Tape (CT) 4606-TZ3375DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3375D |
Description | CRYSTAL 32MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz -4ppm, +8ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | -17ppm, +15ppm | |
Frequency Tolerance | -4ppm, +8ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.00000 | kr.31.00 |
| 10 | kr.26.93900 | kr.269.39 |
| 25 | kr.25.47400 | kr.636.85 |
| 50 | kr.24.41920 | kr.1,220.96 |
| 100 | kr.23.41050 | kr.2,341.05 |
| 250 | kr.22.14132 | kr.5,535.33 |
| 500 | kr.22.11646 | kr.11,058.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.19.04198 | kr.57,125.94 |
| Unit Price without VAT: | kr.31.00000 |
|---|---|
| Unit Price with VAT: | kr.38.75000 |

