TZ3330A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ2827C

DigiKey Part Number
4606-TZ2827CTR-ND - Tape & Reel (TR)
4606-TZ2827CCT-ND - Cut Tape (CT)
4606-TZ2827CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ2827C
Description
CRYSTAL 32MHZ 9PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 9pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.5.60600kr.56.06
25kr.5.30160kr.132.54
50kr.5.08280kr.254.14
100kr.4.87230kr.487.23
250kr.4.60748kr.1,151.87
500kr.4.41690kr.2,208.45
1.000kr.4.23424kr.4,234.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.96028kr.11,880.84
6.000kr.3.79677kr.22,780.62
9.000kr.3.70433kr.33,338.97
15.000kr.3.59115kr.53,867.25
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500