
TZ2205B | |
|---|---|
DigiKey Part Number | 4606-TZ2205BTR-ND - Tape & Reel (TR) 4606-TZ2205BCT-ND - Cut Tape (CT) 4606-TZ2205BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2205B |
Description | CRYSTAL 38.4MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.90000 | kr.6.90 |
| 10 | kr.5.98600 | kr.59.86 |
| 25 | kr.5.66040 | kr.141.51 |
| 50 | kr.5.42580 | kr.271.29 |
| 100 | kr.5.20130 | kr.520.13 |
| 250 | kr.4.91876 | kr.1,229.69 |
| 500 | kr.4.71534 | kr.2,357.67 |
| 1.000 | kr.4.52042 | kr.4,520.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.22798 | kr.12,683.94 |
| 6.000 | kr.4.05347 | kr.24,320.82 |
| 9.000 | kr.3.95479 | kr.35,593.11 |
| 15.000 | kr.3.83397 | kr.57,509.55 |
| Unit Price without VAT: | kr.6.90000 |
|---|---|
| Unit Price with VAT: | kr.8.62500 |


