TA1404A
cms-photo-disclaimer

TA836GG

cms-digikey-product-number
4606-TA836GGTR-ND - Tape & Reel (TR)
4606-TA836GGCT-ND - Cut Tape (CT)
4606-TA836GGDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
TA836GG
cms-description
FILTER SAW 836.5MHZ 6-SMD
cms-standard-lead-time
10 Weeks
cms-customer-reference
cms-detailed-description
836.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
836.5MHz
Bandwidth
-
Insertion Loss
3.5dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.13.16000kr.13.16
10kr.10.70100kr.107.01
25kr.9.86840kr.246.71
50kr.9.28160kr.464.08
100kr.8.73070kr.873.07
250kr.8.05268kr.2,013.17
500kr.7.57488kr.3,787.44
1.000kr.7.40138kr.7,401.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.000kr.6.46653kr.19,399.59
6.000kr.6.08205kr.36,492.30
9.000kr.6.04688kr.54,421.92
cms-manufacturer-standard-package
Unit Price without VAT:kr.13.16000
Unit Price with VAT:kr.16.45000