TA1845D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1954D

DigiKey Part Number
4606-TA1954DTR-ND - Tape & Reel (TR)
4606-TA1954DCT-ND - Cut Tape (CT)
4606-TA1954DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA1954D
Description
FILTER SAW 1.58247GHZ 5-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.58247GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 2.5dB 46.84MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.58247GHz
Bandwidth
46.84MHz
Insertion Loss
2.5dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.043" L x 0.035" W (1.10mm x 0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.84000kr.8.84
10kr.7.19200kr.71.92
25kr.6.63080kr.165.77
50kr.6.23580kr.311.79
100kr.5.86560kr.586.56
250kr.5.41000kr.1,352.50
500kr.5.08892kr.2,544.46
1.000kr.4.78706kr.4,787.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.87000kr.19,350.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.84000
Unit Price with VAT:kr.11.05000