
TA1354A | |
|---|---|
DigiKey Part Number | 4606-TA1354ATR-ND - Tape & Reel (TR) 4606-TA1354ACT-ND - Cut Tape (CT) 4606-TA1354ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1354A |
Description | FILTER SAW 550MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 550MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 24MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 550MHz | |
Bandwidth | 24MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.061" (1.55mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.74000 | kr.113.74 |
| 10 | kr.92.81800 | kr.928.18 |
| 25 | kr.85.61040 | kr.2,140.26 |
| 50 | kr.80.52940 | kr.4,026.47 |
| 100 | kr.79.29950 | kr.7,929.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.64.78688 | kr.194,360.64 |
| Unit Price without VAT: | kr.113.74000 |
|---|---|
| Unit Price with VAT: | kr.142.17500 |

