
TA0409A | |
|---|---|
DigiKey Part Number | 4606-TA0409ATR-ND - Tape & Reel (TR) 4606-TA0409ACT-ND - Cut Tape (CT) 4606-TA0409ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0409A |
Description | FILTER SAW 420MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 420MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3.5dB 20MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 420MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.56000 | kr.140.56 |
| 10 | kr.114.71000 | kr.1,147.10 |
| 25 | kr.105.79920 | kr.2,644.98 |
| 50 | kr.100.56640 | kr.5,028.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.82.16246 | kr.41,081.23 |
| Unit Price without VAT: | kr.140.56000 |
|---|---|
| Unit Price with VAT: | kr.175.70000 |


