
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±14g | |
Interface | Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AXO315 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.5,811.11200 | kr.29,055.56 |
| Unit Price without VAT: | kr.5,811.11200 |
|---|---|
| Unit Price with VAT: | kr.7,263.89000 |

