Side (Diagonal) Cutter Tapered Razor Flush®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Razor Flush®
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex Tools Precision Cutters

7213

DigiKey Part Number
6301-7213-ND
Manufacturer
Manufacturer Product Number
7213
Description
CUTTER, MEDIUM TAPER RAZOR FLUSH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Razor Flush®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Razor Flush®
Length - Overall
-
Features
Ergonomic
Capacity
18-38 AWG Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.664.81000kr.664.81
5kr.616.17200kr.3,080.86
10kr.596.35300kr.5,963.53
25kr.571.16040kr.14,279.01
Manufacturers Standard Package
Unit Price without VAT:kr.664.81000
Unit Price with VAT:kr.831.01250