Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 900VA / 480W 110V, 115V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS900T

DigiKey Part Number
95-VS900T-ND
Manufacturer
Manufacturer Product Number
VS900T
Description
900VA 480W LINE-INTERACTIVE UPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater, Network, Single Phase 900VA / 480W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
Desktop, Home Theater, Network, Single Phase
Form
Tower
Power - Rated
900VA / 480W
AC Outlets
6 (4 UPS, 2 Surge Only)
Backup Time - Max Load
30 Seconds
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
5' (1.52m)
Approval Agency
CSA, FCC
Size / Dimension
11.800" L x 4.000" W (299.72mm x 101.60mm)
Height
5.600" (142.24mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4kr.1,001.76750kr.4,007.07
Unit Price without VAT:kr.1,001.76750
Unit Price with VAT:kr.1,252.20938