
U521-1P2M-BK | |
|---|---|
DigiKey Part Number | 95-U521-1P2M-BK-ND |
Manufacturer | |
Manufacturer Product Number | U521-1P2M-BK |
Description | EATON TRIPP LITE SERIES USB4 40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.94' (1.20m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 40Gbps (USB4 40Gbps) |
Mfr | Transfer Rate 40Gbps |
Series | Wire Gauge 23 AWG, 30 AWG, 34 AWG |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 3.94' (1.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.75000 | kr.237.75 |
| 10 | kr.202.08800 | kr.2,020.88 |
| 25 | kr.189.43680 | kr.4,735.92 |
| 50 | kr.180.39960 | kr.9,019.98 |
| 100 | kr.171.79690 | kr.17,179.69 |
| 250 | kr.166.97988 | kr.41,744.97 |
| Unit Price without VAT: | kr.237.75000 |
|---|---|
| Unit Price with VAT: | kr.297.18750 |

