


U442-DOCK10-S | |
|---|---|
DigiKey Part Number | TL1939-ND |
Manufacturer | |
Manufacturer Product Number | U442-DOCK10-S |
Description | USB-C DOCKING STATION, 4K 30 HZ, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to HDMI, USB | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | HDMI Female, USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2) | |
Interface | - | |
Features | Memory Card Slot(s), Thunderbolt Compatible, USB - C Charging Port | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.271.80000 | kr.271.80 |
| 10 | kr.241.07200 | kr.2,410.72 |
| 25 | kr.229.85800 | kr.5,746.45 |
| 50 | kr.221.72000 | kr.11,086.00 |
| 100 | kr.213.87420 | kr.21,387.42 |
| 250 | kr.208.98212 | kr.52,245.53 |
| Unit Price without VAT: | kr.271.80000 |
|---|---|
| Unit Price with VAT: | kr.339.75000 |














