
EN1309N4 | |
---|---|
DigiKey Part Number | 95-EN1309N4-ND |
Manufacturer | |
Manufacturer Product Number | EN1309N4 |
Description | ENCLOSURE WHITE 13"L X 9"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosure White Cover Included 13.000" L x 9.000" W (330.20mm x 228.60mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.000" L x 9.000" W (330.20mm x 228.60mm) | |
Height | - | |
Area (L x W) | 115in² (742cm²) | |
Design | Cover Included | |
Material | - | |
Color | White | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,187.46000 | kr.1,187.46 |
10 | kr.1,177.52300 | kr.11,775.23 |
Unit Price without VAT: | kr.1,187.46000 |
---|---|
Unit Price with VAT: | kr.1,484.32500 |