
U030-006 | |
|---|---|
DigiKey Part Number | TL783-ND |
Manufacturer | |
Manufacturer Product Number | U030-006 |
Description | CBL USB2.0 A PLUG-MIN B PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.16000 | kr.33.16 |
| 10 | kr.28.15600 | kr.281.56 |
| 25 | kr.26.38960 | kr.659.74 |
| 50 | kr.25.12920 | kr.1,256.46 |
| 100 | kr.23.92910 | kr.2,392.91 |
| 250 | kr.22.43068 | kr.5,607.67 |
| 500 | kr.21.36060 | kr.10,680.30 |
| 1.000 | kr.20.34189 | kr.20,341.89 |
| 2.500 | kr.19.33700 | kr.48,342.50 |
| Unit Price without VAT: | kr.33.16000 |
|---|---|
| Unit Price with VAT: | kr.41.45000 |











