
U026-20M | |
|---|---|
DigiKey Part Number | TL781-ND |
Manufacturer | |
Manufacturer Product Number | U026-20M |
Description | CBL USB2.0 A RCPT-A PLUG 65.62' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 65.62' (20.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 65.62' (20.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.480.70000 | kr.480.70 |
| 10 | kr.408.63200 | kr.4,086.32 |
| 25 | kr.383.06280 | kr.9,576.57 |
| 50 | kr.364.79860 | kr.18,239.93 |
| 100 | kr.360.66680 | kr.36,066.68 |
| Unit Price without VAT: | kr.480.70000 |
|---|---|
| Unit Price with VAT: | kr.600.87500 |








