U024-0xx Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U024-003

DigiKey Part Number
TL775-ND
Manufacturer
Manufacturer Product Number
U024-003
Description
CBL USB2.0 A RCPT TO A PLUG 3'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 3.00' (914.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.391
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.29.18000kr.29.18
10kr.24.78100kr.247.81
25kr.23.22440kr.580.61
50kr.22.11460kr.1,105.73
100kr.21.05860kr.2,105.86
250kr.19.73992kr.4,934.98
500kr.18.79808kr.9,399.04
1.000kr.17.90157kr.17,901.57
2.500kr.16.80000kr.42,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.29.18000
Unit Price with VAT:kr.36.47500