
TLM88USBC | |
|---|---|
DigiKey Part Number | 95-TLM88USBC-ND |
Manufacturer | |
Manufacturer Product Number | TLM88USBC |
Description | 8-OUTLET SURGE PROTECTOR WITH 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2100J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | 2100J | |
Cord Length | 8' (2.44m) | |
Approval Agency | CSA, UL | |
Features | USB Charge Port(s) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.563.75000 | kr.563.75 |
| 5 | kr.526.15600 | kr.2,630.78 |
| 10 | kr.510.74400 | kr.5,107.44 |
| 25 | kr.491.07360 | kr.12,276.84 |
| 50 | kr.476.69820 | kr.23,834.91 |
| 100 | kr.462.73950 | kr.46,273.95 |
| Unit Price without VAT: | kr.563.75000 |
|---|---|
| Unit Price with VAT: | kr.704.68750 |







