Outlet Strip, Power Strip Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM609GF

DigiKey Part Number
TLM609GF-ND
Manufacturer
Manufacturer Product Number
TLM609GF
Description
POWER STRIP 6OUT 9'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R (6)
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
9' (2.74m)
Approval Agency
cULus
Features
GFCI Protected
Weight
3.2 lbs (1.5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.712.25000kr.712.25
5kr.664.76000kr.3,323.80
10kr.645.28900kr.6,452.89
25kr.620.43600kr.15,510.90
50kr.602.27100kr.30,113.55
100kr.584.63620kr.58,463.62
Manufacturers Standard Package
Unit Price without VAT:kr.712.25000
Unit Price with VAT:kr.890.31250