Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 13.000" L x 23.620" W x 35.600" H (330.20mm x 599.95mm x 904.24mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW18US13

DigiKey Part Number
TL2243-ND
Manufacturer
Manufacturer Product Number
SRW18US13
Description
RACK STEEL 13X23.6X35.6 BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 13.000" L x 23.620" W x 35.600" H (330.20mm x 599.95mm x 904.24mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
18U
Dimensions - Panel
13.000" L x 32.090" H (330.20mm x 815.09mm)
Dimensions - Overall
13.000" L x 23.620" W x 35.600" H (330.20mm x 599.95mm x 904.24mm)
Door
Steel
Features
Cable Entry Systems, Locking, Removable Sides, Wall Mount
Mounting Rails
One Pair
Ventilation
Front, Sides
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
84 lbs (38.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,763.88000kr.4,763.88
Manufacturers Standard Package
Unit Price without VAT:kr.4,763.88000
Unit Price with VAT:kr.5,954.85000