
| SR1UPANEL50 | |
|---|---|
| DigiKey Part Number | SR1UPANEL50-ND | 
| Manufacturer | |
| Manufacturer Product Number | SR1UPANEL50 | 
| Description | 50 PIECES COOL BLANK PANEL 1URM | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Plastic, Non Specified Panel, Front 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Panel, Front | |
| Size / Dimension | 1.250" L x 19.000" W x 1.750" H (31.75mm x 482.60mm x 44.45mm) | |
| Features | - | |
| Color | Black | |
| Material | Plastic, Non Specified | |
| For Use With/Related Products | SmartRack™ Enclosures | |
| Ventilation | - | |
| Shipping Info | Shipped from DigiKey | |
| Weight | 0.93 lb (421.84 g) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1,579.07000 | kr.1,579.07 | 
| Unit Price without VAT: | kr.1,579.07000 | 
|---|---|
| Unit Price with VAT: | kr.1,973.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark