Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 980W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 980W 120V
SMART1500(Back)

SMART1500

DigiKey Part Number
TL290-ND
Manufacturer
Manufacturer Product Number
SMART1500
Description
BATT BACKUP 980W W/CDROM SOFTWR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1.5kVA / 980W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Network, Single Phase
Form
Tower
Power - Rated
1.5kVA / 980W
AC Outlets
6 (UPS)
Backup Time - Max Load
7 minutes
Media Lines Protected
-
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
6' (1.83m)
Size / Dimension
9.000" L x 7.500" W (228.60mm x 190.50mm)
Height
12.799" (325.10mm)
Weight
39 lbs (17.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 134
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,294.53000kr.5,294.53
5kr.4,941.55800kr.24,707.79
10kr.4,796.87000kr.47,968.70
Manufacturers Standard Package
Unit Price without VAT:kr.5,294.53000
Unit Price with VAT:kr.6,618.16250