


SMART 3000NET | |
|---|---|
DigiKey Part Number | TL280-ND |
Manufacturer | |
Manufacturer Product Number | SMART 3000NET |
Description | UPS 3KVA 2400W 8OUT W/SOFTWARE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 3kVA / 2400W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Network, Single Phase | |
Form | Tower | |
Power - Rated | 3kVA / 2400W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 7 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V | |
Input Connector | NEMA L5-30P | |
Output Connector | NEMA 5-15R (4), NEMA 5-20R (4) | |
Cord Length | 8' (2.44m) | |
Size / Dimension | 12.500" L x 9.000" W (317.50mm x 228.60mm) | |
Height | 17.000" (431.80mm) | |
Weight | 89 lbs (40.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,855.84000 | kr.9,855.84 |
| Unit Price without VAT: | kr.9,855.84000 |
|---|---|
| Unit Price with VAT: | kr.12,319.80000 |

