
RV1012ULHW | |
|---|---|
DigiKey Part Number | RV1012ULHW-ND |
Manufacturer | |
Manufacturer Product Number | RV1012ULHW |
Description | DC TO AC INVERTER W/ISOBAR SURGE |
Customer Reference | |
Detailed Description | 12VDC, 120VAC Voltage Input 1 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Inverter, UPS | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC, 120VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 1 kW | |
Power - Output Surge | 2 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 16.25" L x 10.50" W x 7.00" H (412.8mm x 266.7mm x 177.8mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger |

