PSF2408 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 571
Unit Price: kr.544.43000
Datasheet

MFR Recommended


Eaton Tripp Lite
In Stock: 207
Unit Price: kr.677.98000
Datasheet
Outlet Strip, Power Strip Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSF2408

DigiKey Part Number
TL725-ND
Manufacturer
Manufacturer Product Number
PSF2408
Description
POWER STRIP 24" 8OUT 15' CORD
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Rack, Wall
Current - Max
-
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
2.9 lbs (1.3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes