
PS2408RA | |
|---|---|
DigiKey Part Number | TL764-ND |
Manufacturer | |
Manufacturer Product Number | PS2408RA |
Description | POWER STRIP 24" 8 OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Chassis Mount | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 2.4 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.677.98000 | kr.677.98 |
| 5 | kr.632.77600 | kr.3,163.88 |
| 10 | kr.614.24500 | kr.6,142.45 |
| 25 | kr.590.58520 | kr.14,764.63 |
| 50 | kr.573.29500 | kr.28,664.75 |
| 100 | kr.556.50750 | kr.55,650.75 |
| Unit Price without VAT: | kr.677.98000 |
|---|---|
| Unit Price with VAT: | kr.847.47500 |




