PDU (Power Distribution Unit) Rack, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDUMH15AT

DigiKey Part Number
TL369-ND
Manufacturer
Manufacturer Product Number
PDUMH15AT
Description
POWER STRIP 8OUT RACK AMMETER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Horizontal
Current - Max
15A
Region Utilized
North America
Overload Protection
None
Connector - AC Input
NEMA 5-15P (2)
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
Energy
-
Cord Length
12' (3.66m)
Approval Agency
CSA, NOM, UL
Features
Auto Transfer Switch, Load Meter
Weight
11 lbs (5 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 157
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,331.13000kr.3,331.13
5kr.3,109.03400kr.15,545.17
10kr.3,018.02300kr.30,180.23
Manufacturers Standard Package
Unit Price without VAT:kr.3,331.13000
Unit Price with VAT:kr.4,163.91250