
PDUMH15-RA | |
|---|---|
DigiKey Part Number | TL1696-ND |
Manufacturer | |
Manufacturer Product Number | PDUMH15-RA |
Description | PDU SWITCHED 120V 15A 8 OUTLET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | Load Meter | |
Weight | 4.6 lbs (2.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,146.59000 | kr.1,146.59 |
| 5 | kr.1,070.14200 | kr.5,350.71 |
| 10 | kr.1,038.81500 | kr.10,388.15 |
| 25 | kr.998.80360 | kr.24,970.09 |
| 50 | kr.969.55720 | kr.48,477.86 |
| Unit Price without VAT: | kr.1,146.59000 |
|---|---|
| Unit Price with VAT: | kr.1,433.23750 |
















