
PDU1220 | |
|---|---|
DigiKey Part Number | TL268-ND |
Manufacturer | |
Manufacturer Product Number | PDU1220 |
Description | POWER STRIP 20A 13 OUT RACK MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 13 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,314.87000 | kr.1,314.87 |
| 5 | kr.1,227.23000 | kr.6,136.15 |
| 10 | kr.1,191.29900 | kr.11,912.99 |
| 25 | kr.1,145.40400 | kr.28,635.10 |
| 50 | kr.1,111.87040 | kr.55,593.52 |
| Unit Price without VAT: | kr.1,314.87000 |
|---|---|
| Unit Price with VAT: | kr.1,643.58750 |






















