
P580AB-006 | |
|---|---|
DigiKey Part Number | 95-P580AB-006-ND |
Manufacturer | |
Manufacturer Product Number | P580AB-006 |
Description | CABLE DISPLAYPORT M TO M 6' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Latches |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line), Latches |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type DisplayPort Male | Usage Multi Media |
Length 6.0' (1.83m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.98000 | kr.134.98 |
| 10 | kr.114.69700 | kr.1,146.97 |
| 25 | kr.107.51120 | kr.2,687.78 |
| 50 | kr.102.38220 | kr.5,119.11 |
| 100 | kr.97.49780 | kr.9,749.78 |
| 250 | kr.91.39948 | kr.22,849.87 |
| 500 | kr.89.86950 | kr.44,934.75 |
| Unit Price without VAT: | kr.134.98000 |
|---|---|
| Unit Price with VAT: | kr.168.72500 |







