
P580-009-8K6 | |
|---|---|
DigiKey Part Number | 95-P580-009-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580-009-8K6 |
Description | CABLE DISPLAYPORT M TO M 9' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.0' (2.75m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Eaton Tripp Lite | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Double Shielded |
2nd Connector Type DisplayPort Male | Usage High Definition Multimedia Interface |
Length 9.0' (2.75m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC-DPDP-14-003 | L-com | 0 | 5073-AOC-DPDP-14-003-ND | kr.3,318.67000 | Parametric Equivalent |
| DP12-CABLE-10FTW | StarTech.com | 1 | 5214-DP12-CABLE-10FTW-ND | kr.150.70000 | Parametric Equivalent |
| DP14MM3M | StarTech.com | 11 | 5214-DP14MM3M-ND | kr.224.44000 | Parametric Equivalent |
| DP14VMM3M | StarTech.com | 31 | 5214-DP14VMM3M-ND | kr.224.44000 | Parametric Equivalent |
| DP20P-MM-BLK-3M | L-com | 3 | 5073-DP20P-MM-BLK-3M-ND | kr.339.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.300.77000 | kr.300.77 |
| 10 | kr.255.66100 | kr.2,556.61 |
| 25 | kr.239.66200 | kr.5,991.55 |
| 50 | kr.228.23120 | kr.11,411.56 |
| 100 | kr.217.34850 | kr.21,734.85 |
| 250 | kr.215.95612 | kr.53,989.03 |
| Unit Price without VAT: | kr.300.77000 |
|---|---|
| Unit Price with VAT: | kr.375.96250 |









