Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| P568-010-WH | |
|---|---|
| DigiKey Part Number | P568-010-WH-ND | 
| Manufacturer | |
| Manufacturer Product Number | P568-010-WH | 
| Description | CABLE M-M HDMI-A 10' SHLD | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly 10.0' (3.05m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | HDMI-A Male | |
| 2nd Connector Type | HDMI-A Male | |
| Length | 10.0' (3.05m) | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | White | |
| Shielding | Double Shielded | |
| Usage | High Definition Multimedia Interface | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 | 
| Unit Price without VAT: | kr.67.20000 | 
|---|---|
| Unit Price with VAT: | kr.84.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark