
P502-006-SM | |
|---|---|
DigiKey Part Number | TL653-ND |
Manufacturer | |
Manufacturer Product Number | P502-006-SM |
Description | CABLE ASSY HD15 SHLD BLACK 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black, Individual (Round) 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Eaton Tripp Lite | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Plug, Male Pins | Usage VGA Monitor |
2nd Connector Plug, Male Pins | Contact Finish Gold |
Type HD15 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.94.74000 | kr.94.74 |
| 10 | kr.80.52900 | kr.805.29 |
| 25 | kr.75.48160 | kr.1,887.04 |
| 50 | kr.71.87780 | kr.3,593.89 |
| 100 | kr.68.44850 | kr.6,844.85 |
| 250 | kr.64.16692 | kr.16,041.73 |
| 500 | kr.61.10730 | kr.30,553.65 |
| 1.000 | kr.60.97513 | kr.60,975.13 |
| Unit Price without VAT: | kr.94.74000 |
|---|---|
| Unit Price with VAT: | kr.118.42500 |




