
P311-006 | |
|---|---|
DigiKey Part Number | TL630-ND |
Manufacturer | |
Manufacturer Product Number | P311-006 |
Description | M/F MINI-STEREO EXT CABLE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Jack, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Extension |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.26000 | kr.31.26 |
| 10 | kr.26.57100 | kr.265.71 |
| 25 | kr.24.90360 | kr.622.59 |
| 50 | kr.23.71280 | kr.1,185.64 |
| 100 | kr.22.57990 | kr.2,257.99 |
| 250 | kr.21.16648 | kr.5,291.62 |
| 500 | kr.20.15664 | kr.10,078.32 |
| 1.000 | kr.19.19530 | kr.19,195.30 |
| 2.500 | kr.18.14825 | kr.45,370.62 |
| Unit Price without VAT: | kr.31.26000 |
|---|---|
| Unit Price with VAT: | kr.39.07500 |




