
P047-002 | |
|---|---|
DigiKey Part Number | TL469-ND |
Manufacturer | |
Manufacturer Product Number | P047-002 |
Description | CORD 14AWG IEC320C14 - 320C19 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.167.38000 | kr.167.38 |
| 10 | kr.142.23800 | kr.1,422.38 |
| 25 | kr.133.33280 | kr.3,333.32 |
| 50 | kr.126.97120 | kr.6,348.56 |
| 100 | kr.120.91460 | kr.12,091.46 |
| 250 | kr.113.72388 | kr.28,430.97 |
| Unit Price without VAT: | kr.167.38000 |
|---|---|
| Unit Price with VAT: | kr.209.22500 |






















