
M100-010-GY-MAX | |
|---|---|
DigiKey Part Number | 95-M100-010-GY-MAX-ND |
Manufacturer | |
Manufacturer Product Number | M100-010-GY-MAX |
Description | CBL ASY USB-A M TO LIGHTNING 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.203.26000 | kr.203.26 |
| Unit Price without VAT: | kr.203.26000 |
|---|---|
| Unit Price with VAT: | kr.254.07500 |


