
P004-L06 | |
|---|---|
DigiKey Part Number | TL2431-ND |
Manufacturer | |
Manufacturer Product Number | P004-L06 |
Description | C14 MALE TO C13 FEMALE POWER CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Locking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.125.79000 | kr.125.79 |
| 10 | kr.106.89900 | kr.1,068.99 |
| 25 | kr.100.20760 | kr.2,505.19 |
| 50 | kr.95.42460 | kr.4,771.23 |
| 100 | kr.90.87190 | kr.9,087.19 |
| 250 | kr.85.18828 | kr.21,297.07 |
| 500 | kr.83.21250 | kr.41,606.25 |
| Unit Price without VAT: | kr.125.79000 |
|---|---|
| Unit Price with VAT: | kr.157.23750 |









