6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-006

DigiKey Part Number
TL414-ND
Manufacturer
Manufacturer Product Number
P004-006
Description
CORD 18AWG IEC320C14 - 320C13 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.503
Factory Stock: 7.100
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.61000kr.47.61
10kr.40.48100kr.404.81
25kr.37.94360kr.948.59
50kr.36.13300kr.1,806.65
100kr.34.40780kr.3,440.78
250kr.32.25412kr.8,063.53
500kr.30.71566kr.15,357.83
1.000kr.29.25105kr.29,251.05
Manufacturers Standard Package
Unit Price without VAT:kr.47.61000
Unit Price with VAT:kr.59.51250