
P004-002 | |
|---|---|
DigiKey Part Number | TL439-ND |
Manufacturer | |
Manufacturer Product Number | P004-002 |
Description | CORD 18AWG IEC320C14 - 320C13 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.39000 | kr.38.39 |
| 10 | kr.32.59400 | kr.325.94 |
| 25 | kr.30.55040 | kr.763.76 |
| 50 | kr.29.09180 | kr.1,454.59 |
| 100 | kr.27.70240 | kr.2,770.24 |
| 250 | kr.25.96820 | kr.6,492.05 |
| 500 | kr.24.72926 | kr.12,364.63 |
| 1.000 | kr.23.55007 | kr.23,550.07 |
| 2.500 | kr.22.66575 | kr.56,664.38 |
| Unit Price without VAT: | kr.38.39000 |
|---|---|
| Unit Price with VAT: | kr.47.98750 |















