
N820-02M | |
|---|---|
DigiKey Part Number | TL842-ND |
Manufacturer | |
Manufacturer Product Number | N820-02M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Eaton Tripp Lite | Length - Overall 6.6' (2.0m) |
Packaging Bulk | Type Multimode, Duplex, OM3 |
Part Status Active | Ratings LSZH |
1st Connector LC Duplex | Color - Cable Aqua |
2nd Connector LC Duplex | Color - Connectors Beige |
Cable Type Twin Zip | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Features Low Smoke, Zipcord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.153.68000 | kr.153.68 |
| 10 | kr.130.59100 | kr.1,305.91 |
| 25 | kr.122.41520 | kr.3,060.38 |
| 50 | kr.116.57480 | kr.5,828.74 |
| 100 | kr.111.01400 | kr.11,101.40 |
| 250 | kr.104.07112 | kr.26,017.78 |
| 500 | kr.103.57976 | kr.51,789.88 |
| Unit Price without VAT: | kr.153.68000 |
|---|---|
| Unit Price with VAT: | kr.192.10000 |







