
N784-H01-SCMM | |
|---|---|
DigiKey Part Number | 95-N784-H01-SCMM-ND |
Manufacturer | |
Manufacturer Product Number | N784-H01-SCMM |
Description | HARDENED COPPER TO FIBER MEDIA C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,169.67000 | kr.1,169.67 |
| 10 | kr.1,037.69300 | kr.10,376.93 |
| 25 | kr.1,026.84160 | kr.25,671.04 |
| Unit Price without VAT: | kr.1,169.67000 |
|---|---|
| Unit Price with VAT: | kr.1,462.08750 |






