
| N366-25M | |
|---|---|
| DigiKey Part Number | N366-25M-ND | 
| Manufacturer | |
| Manufacturer Product Number | N366-25M | 
| Description | FIBER OPTIC CBL LC-SC DUPLEX 25M | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125 82.0' (25.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton Tripp Lite | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector | LC Duplex | |
| 2nd Connector | SC Duplex | |
| Cable Diameter | - | |
| Cable Type | Twin Zip | |
| Features | Riser, Zipcord | |
| Fiber Type | 8.3/125 | |
| Length - Overall | 82.0' (25.0m) | |
| Type | Singlemode, Duplex | |
| Ratings | FDDI, OFNR | |
| Bend Radius | - | |
| Color - Cable | Yellow | |
| Color - Connectors | Blue | |
| Insertion Loss | 0.20dB | |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
| Return Loss | - | |
| Operating Temperature | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.270.78000 | kr.270.78 | 
| Unit Price without VAT: | kr.270.78000 | 
|---|---|
| Unit Price with VAT: | kr.338.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark