N368 M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N368-02M

DigiKey Part Number
TL1524-ND
Manufacturer
Manufacturer Product Number
N368-02M
Description
FIBER OPTIC CBL LC-ST DUPLEX 2M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To ST (2) 8.3/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
ST (2)
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
8.3/125
Length - Overall
6.6' (2.0m)
Type
Singlemode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue, Yellow
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.130.50000kr.130.50
10kr.110.91800kr.1,109.18
25kr.103.97200kr.2,599.30
50kr.99.01060kr.4,950.53
100kr.94.28740kr.9,428.74
250kr.88.38988kr.22,097.47
500kr.84.17600kr.42,088.00
Manufacturers Standard Package
Unit Price without VAT:kr.130.50000
Unit Price with VAT:kr.163.12500