Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N320-01M

DigiKey Part Number
TL827-ND
Manufacturer
Manufacturer Product Number
N320-01M
Description
FIBER OPTIC CBL LC-LC DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Riser, Zipcord
Fiber Type
62.5/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
FDDI, OFNR
Bend Radius
-
Color - Cable
Orange
Color - Connectors
Beige
Insertion Loss
0.20dB
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.129.08000kr.129.08
10kr.109.68800kr.1,096.88
25kr.102.82200kr.2,570.55
50kr.97.91360kr.4,895.68
100kr.93.24360kr.9,324.36
250kr.87.41136kr.21,852.84
500kr.85.59000kr.42,795.00
Manufacturers Standard Package
Unit Price without VAT:kr.129.08000
Unit Price with VAT:kr.161.35000
Alternate Color
FIBER OPTIC CBL LC-LC DUPLEX 1M
In-Stock: 0
Unit Price: kr.148.93000
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 23
Unit Price: kr.141.45000
FIBER OPTIC CBL LC-LC DUPLEX 5M
In-Stock: 103
Unit Price: kr.153.68000
FIBER OPTIC CBL LC-LC DUPLEX 10M
In-Stock: 44
Unit Price: kr.189.95000
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 16
Unit Price: kr.264.82000
FIBER OPTIC CBL LC-LC DUPLEX 20M
In-Stock: 45
Unit Price: kr.260.64000