NGI-U08C2POE8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGI-U08C2POE8

DigiKey Part Number
95-NGI-U08C2POE8-ND
Manufacturer
Manufacturer Product Number
NGI-U08C2POE8
Description
8-PORT UNMANAGED INDUSTRIAL GIGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 8 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed + SFP
Number of Ports
8
Copper Ports
8
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
2
SFP/XFP Type
SFP
PoE Ports
8
Connector Type
RJ45, SFP
Voltage - Input
24V ~ 57V
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,712.06000kr.3,712.06
Manufacturers Standard Package
Unit Price without VAT:kr.3,712.06000
Unit Price with VAT:kr.4,640.07500