
N261-007-YW | |
|---|---|
DigiKey Part Number | 95-N261-007-YW-ND |
Manufacturer | |
Manufacturer Product Number | N261-007-YW |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX7YL | Panduit Corp | 40 | 298-UTP6AX7YL-ND | kr.178.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.78000 | kr.72.78 |
| 10 | kr.61.84000 | kr.618.40 |
| 25 | kr.57.96520 | kr.1,449.13 |
| 50 | kr.55.19740 | kr.2,759.87 |
| 100 | kr.52.56300 | kr.5,256.30 |
| 250 | kr.49.27448 | kr.12,318.62 |
| 500 | kr.46.92488 | kr.23,462.44 |
| 1.000 | kr.45.72725 | kr.45,727.25 |
| Unit Price without VAT: | kr.72.78000 |
|---|---|
| Unit Price with VAT: | kr.90.97500 |

