
N252-048 | |
|---|---|
DigiKey Part Number | TL1505-ND |
Manufacturer | |
Manufacturer Product Number | N252-048 |
Description | PANEL PATCH CAT6 RACK 48 PORT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat6 RJ45 48 2 Network |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 | |
Number of Positions | 48 | |
Number of Rows | 2 | |
Termination Style | Punch Down |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,073.36000 | kr.1,073.36 |
| 5 | kr.955.83200 | kr.4,779.16 |
| Unit Price without VAT: | kr.1,073.36000 |
|---|---|
| Unit Price with VAT: | kr.1,341.70000 |



